EAO White Square Push Button Lens for Use with Series 70 Pushbutton Switches
- RS Stock No.:
- 807-826
- Mfr. Part No.:
- 70-922.9
- Manufacturer:
- EAO
Subtotal (1 unit)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.42 |
*price indicative
- RS Stock No.:
- 807-826
- Mfr. Part No.:
- 70-922.9
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Series 70 Pushbutton Switches | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Width | 12.4mm | |
| Standards/Approvals | RoHS | |
| Length | 12.4mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Series 70 Pushbutton Switches | ||
Lens Colour White | ||
Lens Shape Square | ||
Width 12.4mm | ||
Standards/Approvals RoHS | ||
Length 12.4mm | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Lens provides a high-quality Visual Interface for industrial control panels and indicators. This flush-mounted component ensures clear status signalling through its translucent construction while adhering to strict REACH and RoHS environmental compliance standards.
Square white plastic lens for illuminated applications
Translucent optics for effective light diffusion
Flush design integrates seamlessly with panel surfaces
Lightweight construction weighing only 0.001kg
Related links
- EAO White Round Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO Blue Square Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO White Square Push Button Lens for Use with Series 92 Pushbutton Switches
- EAO Green Rectangular Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO Green Round Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO White Square Push Button Lens for Use with Push Button
- EAO White Square Push Button Lens for Use with 31 Series
- NKK Switches White Square Push Button Switch for Use with UB2 Series
