EAO Grey Round Push Button Lens for Use with Series 84 Pushbutton Switches

Subtotal (1 unit)*

€5.38

(exc. VAT)

€6.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.38

*price indicative

RS Stock No.:
808-086
Mfr. Part No.:
84-7125.800
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 84 Pushbutton Switches

Lens Colour

Grey

Lens Shape

Round

Diameter

19.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Lens is a precision-engineered component designed for tactile industrial interfaces. This grey plastic lens features a raised flush design for enhanced accessibility, ensuring a Durable and professional opaque finish for non-illuminated applications.

Round grey opaque plastic lens

Non-illuminated raised flush design

Robust plastic lens material

No Symbol for universal application

Professional finish above front bezel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy