Idec White Round Illuminated Push Button Switch
- RS Stock No.:
- 170-3608
- Distrelec Article No.:
- 301-03-135
- Mfr. Part No.:
- LB1L-A1T64PW
- Manufacturer:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3608
- Distrelec Article No.:
- 301-03-135
- Mfr. Part No.:
- LB1L-A1T64PW
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Illuminated Push Button Switch | |
| Lens Colour | White | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Illuminated Push Button Switch | ||
Lens Colour White | ||
Lens Shape Round | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- APEM LB Series Illuminated Push Button Switch
- Idec White Round Push Button Lens for Use with A8 Series
- Idec White Round Panel Mount Indicator Pilot Light
- Idec LB1L Series Illuminated Push Button Switch 16 mm Cutout IP65
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Yellow LED 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Blue LED 30 V dc 125 V ac
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65, 24 V dc 250 V ac
