APEM LB Series Illuminated Push Button Switch
- RS Stock No.:
- 576-989
- Mfr. Part No.:
- LB1L-A1T64PW
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€27.31
(exc. VAT)
€33.59
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.31 |
*price indicative
- RS Stock No.:
- 576-989
- Mfr. Part No.:
- LB1L-A1T64PW
- Manufacturer:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | LB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series LB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Idec White Round Illuminated Push Button Switch
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Yellow LED 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Blue LED 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount DPDT 30 V dc 250 V ac
- NKK Switches LB Series Illuminated Push Button Switch Panel Mount SPDT 30 V dc 250 V ac
- Idec LB1L Series Illuminated Push Button Switch 16 mm Cutout IP65
