Idec Red Round Panel Mount Indicator Pilot Light
- RS Stock No.:
- 170-3619
- Distrelec Article No.:
- 301-03-147
- Mfr. Part No.:
- LB1P-1T04R
- Manufacturer:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3619
- Distrelec Article No.:
- 301-03-147
- Mfr. Part No.:
- LB1P-1T04R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Panel Mount Indicator Pilot Light | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Panel Mount Indicator Pilot Light | ||
Lens Colour Red | ||
Lens Shape Round | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- Idec White Round Panel Mount Indicator Pilot Light
- Idec LB IP65, Round
- Idec Red Round Push Button Lens for Use with YW9Z
- Idec Red Round Push Button Lens for Use with A8 Series
- Schneider Electric XVL 24V IP65, Round
- Schneider Electric Harmony 24V Round
- EAO 704-000 IP65, Round
- Omron Red Indicator Pilot Light M22N Series Crimp Termination 24V
