Saia-Burgess White Rectangular Push Button Lens
- RS Stock No.:
- 173-9337
- Mfr. Part No.:
- 461012-605
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9337
- Mfr. Part No.:
- 461012-605
- Manufacturer:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Lens Colour | White | |
| Lens Shape | Rectangular | |
| Product Type | Push Button Lens | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Lens Colour White | ||
Lens Shape Rectangular | ||
Product Type Push Button Lens | ||
- COO (Country of Origin):
- PL
Lenses and Fitting Kit
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders
Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner
Related links
- Saia-Burgess White Rectangular Push Button Lens
- Saia-Burgess White Square Push Button Lens for Use with TP2 Series
- Saia-Burgess Green Rectangular Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Rectangular Push Button Lens for Use with Push Button
- Saia-Burgess Red, Red Rectangular Push Button Lens for Use with TP2 Series
- Saia-Burgess Push Button Lens for Use with TP2 Series
- Saia-Burgess Orange Round Push Button Lens for Use with TP2 Series
- Saia-Burgess Red Square Push Button Lens for Use with TP2 Series
