EAO Clear Round Push Button Lens for Use with Series 51 Switch

Get a bulk buy discount

Add 250 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€23.14

(exc. VAT)

€28.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245€4.628€23.14-
250 - 1245€4.304€21.527%
1250 - 2495€4.072€20.3612%
2500 +€3.70€18.5020%

*price indicative

RS Stock No.:
176-0164
Mfr. Part No.:
51-933.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 51 Switch

Lens Colour

Clear

Lens Shape

Round

Standards/Approvals

No

COO (Country of Origin):
CH
The compact 16mm Series 51 is particularly suited for applications in the areas:

Flush design

Raised design

PCB (with adaptor)

The low level switching element is laid out for low current applications.

The EAO Series 51 is especially suited for applications in the segments:

Machinery and Automation

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy