EAO Green Rectangular Push Button Lens for Use with Series 51 Switches
- RS Stock No.:
- 176-0172
- Mfr. Part No.:
- 51-903.5
- Manufacturer:
- EAO
Bulk discount available
Subtotal (1 bag of 5 units)*
€22.91
(exc. VAT)
€28.18
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | €4.582 | €22.91 |
| 250 - 1245 | €4.256 | €21.28 |
| 1250 - 2495 | €4.032 | €20.16 |
| 2500 + | €3.67 | €18.35 |
*price indicative
- RS Stock No.:
- 176-0172
- Mfr. Part No.:
- 51-903.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Lens | |
| For Use With | Series 51 Switches | |
| Lens Colour | Green | |
| Lens Shape | Rectangular | |
| Dimensions | 15.3 x 21.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Lens | ||
For Use With Series 51 Switches | ||
Lens Colour Green | ||
Lens Shape Rectangular | ||
Dimensions 15.3 x 21.5mm | ||
- COO (Country of Origin):
- CH
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Related links
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switches
- EAO Green Rectangular Push Button Lens for Use with 31 Series
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with Series 51 Switches
- EAO Yellow Rectangular Push Button Lens for Use with Series 51 Switches
- EAO Red Rectangular Push Button Lens for Use with Series 51 Switches
- EAO Green Round Push Button Lens for Use with Series 51 Switches
- EAO Green Rectangular Push Button Indicator Lens for Use with 18 Series
