EAO Modular Switch Lens for Use with Series 61 Switch

Get a bulk buy discount

Add 250 more to save 6%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€25.16

(exc. VAT)

€30.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245€5.032€25.16-
250 - 1245€4.68€23.406%
1250 - 2495€4.428€22.1412%
2500 +€4.024€20.1220%

*price indicative

RS Stock No.:
176-0234
Mfr. Part No.:
61-9681.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Lens

For Use With

Series 61 Switch

Standards/Approvals

No

COO (Country of Origin):
CH
The compact 16 mm Series 61 is especially suited for:

Flush design

Raised design

PCB (with adaptor)

The modular design caters to a Broad range of applications and combinations.

The EAO Series 61 is especially suited for applications in the segments:

Public transportation

Machinery and Automation

Construction machines and special-purpose vehicles

Lifting and moving

Panel building

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy