RAFI Clear Rectangular Push Button Lens for Use with Push Button

Subtotal (1 unit)*

€0.83

(exc. VAT)

€1.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.83

*price indicative

RS Stock No.:
271-9253
Distrelec Article No.:
135-58-809
Mfr. Part No.:
5.73.012.000/0214
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

Push Button

Lens Colour

Clear

Lens Shape

Rectangular

Height

800μm

Length

18.3mm

Standards/Approvals

RoHS, REACH

Width

11.4mm

RoHS Status: Exempt

COO (Country of Origin):
HU
The RAFI diffusion discs are used for insertion between the bezel and the pushbutton.

Round collar shape

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy