RAFI Clear Rectangular Push Button Lens for Use with LUMOTAST 75 Series Push Button Switch
- RS Stock No.:
- 285-7784
- Distrelec Article No.:
- 135-58-792
- Mfr. Part No.:
- 5.49.275.032/1002
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€3.19
(exc. VAT)
€3.92
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €3.19 |
*price indicative
- RS Stock No.:
- 285-7784
- Distrelec Article No.:
- 135-58-792
- Mfr. Part No.:
- 5.49.275.032/1002
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | LUMOTAST 75 Series Push Button Switch | |
| Lens Colour | Clear | |
| Lens Shape | Rectangular | |
| Height | 2.5mm | |
| Standards/Approvals | No | |
| Width | 15mm | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With LUMOTAST 75 Series Push Button Switch | ||
Lens Colour Clear | ||
Lens Shape Rectangular | ||
Height 2.5mm | ||
Standards/Approvals No | ||
Width 15mm | ||
Length 21.5mm | ||
- COO (Country of Origin):
- DE
The Rectangular colorless transparent lens cap serves as a switch accessory, specifically designed for the LUMOTAST 75 Series Push Button Switch. It measures 21.5 mm in length, 15 mm in width, and 2.5 mm in height.
RoHS compliant
Related links
- RAFI Clear Rectangular Push Button Switch for Use with Dome
- RAFI Clear Rectangular Push Button Lens for Use with the Pushbutton, For Insertion Between the Bezel
- RAFI Clear Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Clear Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with 31 Series
- RAFI Clear Square Push Button Switch for Use with Dome
- RAFI Clear Round Push Button Switch for Use with Dome
