EAO Orange Rectangular Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8301
- Mfr. Part No.:
- 01-901.3
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-8301
- Mfr. Part No.:
- 01-901.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Orange | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Width | 12.8mm | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Orange | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Width 12.8mm | ||
Length 18.8mm | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens optics translucent
Lens shape flat
Related links
- EAO Orange Rectangular Push Button Lens for Use with Push Button
- RS PRO Orange Rectangular Push Button Lens for Use with ADA16 Series
- RS PRO Orange Rectangular Push Button Lens for Use with SD16 Series
- Saia-Burgess Orange Rectangular Push Button Lens for Use with Push Button
- EAO Yellow Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Clear Rectangular Push Button Lens for Use with Push Button
- EAO White Rectangular Push Button Lens for Use with Push Button
