EAO Orange Rectangular Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8353
- Distrelec Article No.:
- 135-60-392
- Mfr. Part No.:
- 31-901.3
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.56
(exc. VAT)
€4.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.56 | - |
| 10 - 24 | €3.40 | 4% |
| 25 - 49 | €3.19 | 10% |
| 50 - 99 | €3.01 | 15% |
| 100 + | €2.86 | 19% |
*price indicative
- RS Stock No.:
- 274-8353
- Distrelec Article No.:
- 135-60-392
- Mfr. Part No.:
- 31-901.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Orange | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Orange | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens optics translucent
Weight 0.001 kg
Related links
- EAO Orange Rectangular Push Button Lens for Use with Push Button
- RS PRO Orange Rectangular Push Button Lens for Use with ADA16 Series
- RS PRO Orange Rectangular Push Button Lens for Use with SD16 Series
- Saia-Burgess Orange Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Yellow Rectangular Push Button Lens for Use with Push Button
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Blue Rectangular Push Button Lens for Use with Push Button
