EAO Red Rectangular Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8390
- Mfr. Part No.:
- 51-904.2
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.65 |
| 10 - 24 | €3.50 |
| 25 - 49 | €3.31 |
| 50 - 99 | €3.09 |
| 100 + | €2.93 |
*price indicative
- RS Stock No.:
- 274-8390
- Mfr. Part No.:
- 51-904.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Red | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Height | 15.3mm | |
| Length | 21.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Red | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Height 15.3mm | ||
Length 21.5mm | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens optics transparent
Lens shape concave
Related links
- EAO Red Rectangular Push Button Lens for Use with Push Button
- EAO Red Rectangular Push Button Lens for Use with 51 Series Switches
- EAO Red Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Red Rectangular Push Button Indicator Lens for Use with 18 Series
- Omron Red Rectangular Push Button Lens
- Omron Red Rectangular Push Button Lens for Use with A3D Series
- RS PRO Red Rectangular Push Button Lens for Use with SD16 Series
