EAO Green Rectangular Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8391
- Mfr. Part No.:
- 51-904.5
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.82 | - |
| 10 - 24 | €3.66 | 4% |
| 25 - 49 | €3.46 | 9% |
| 50 - 99 | €3.23 | 15% |
| 100 + | €3.07 | 19% |
*price indicative
- RS Stock No.:
- 274-8391
- Mfr. Part No.:
- 51-904.5
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Green | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Length | 21.5mm | |
| Height | 15.3mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Green | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Length 21.5mm | ||
Height 15.3mm | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens optics transparent
Lens shape concave
Related links
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Green Rectangular Push Button Lens for Use with 31 Series
- EAO Green Rectangular Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO Green Rectangular Push Button Indicator Lens for Use with 18 Series
- Omron Green Rectangular Push Button Lens
- RS PRO Green Rectangular Push Button Lens for Use with SD16 Series
- RS PRO Green Rectangular Push Button Lens for Use with ADA16 Series
