EAO Yellow Round Flat Push Button Indicator Lens for Use with 04 Series Push Button

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.20

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95€2.24€11.20
100 +€2.158€10.79

*price indicative

RS Stock No.:
872-2818
Distrelec Article No.:
304-29-283
Mfr. Part No.:
704.602.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Indicator Lens

For Use With

04 Series Push Button

Lens Colour

Yellow

Lens Shape

Round Flat

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

EAO Series 04 Push button switches & accessories


The Series 04 range is versatile and attractive switch range with IP65 sealing and a precise tactile switching action. This modular switch range can be mounted into a 22.5 mm cut-out as a raised switch, or flush mounted into a 30.5 mm cut-out. This is to create an easy clean and tamperproof push button switch.

Features and Benefits


Industrial push button switches, indicators and selectors

Sealed to IP65, option IP67 using sealed front bezels

Raised 22.5 mm mounting

Flush 30.5 mm mounting

Illumination using BA9s LED's or Lamps

Separate tactile snap action contact blocks have screw or push on terminals

Operating temperature range -40 to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy