EAO Red Round Push Button Indicator Lens for Use with 04 Series Push Buttons

Get a bulk buy discount

Add 100 more to save €8.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.20

(exc. VAT)

€13.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95€2.24€11.20-
100 - 245€2.154€10.77€8.60
250 - 495€2.072€10.36€42.00
500 +€2.002€10.01€119.00

*price indicative

RS Stock No.:
872-2815
Distrelec Article No.:
304-44-363
Mfr. Part No.:
704.602.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Indicator Lens

For Use With

04 Series Push Buttons

Lens Colour

Red

Lens Shape

Round

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

EAO Push Button Indicator Lens, 23.7mm Diameter, Round Shape - 04 Series - 704.602.2


Let the light shine through on your 04 series switch with this push button indicator lens from EAO. It's a flat cover that mounts flush with your panel to avoid snags and accidental activations. You can install this lens in a jiffy. Simply snap it on over your dial to complete your illuminated unit. As it's made of robust plastic, the part resists abrasion and impact in harsh industrial environments.

Features & Benefits


• IP65 rating when installed means the unit is dust-tight and resists low-pressure water jets

• Wide operating temperature range between -40°C and +55°C for use in demanding conditions

Applications


• Industrial machinery

• Automated access controls

• Medical equipment

• Research and development facilities

What colour is this push button indicator lens?


This lens comes in a highly visible red colour that makes it easy to spot at a glance. This colour also makes it an ideal choice for an emergency stop push button on a colour-coded panel.

How heavy is this component?


It weighs only 1g, which means it places virtually no strain on your panel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy