EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Green LED, IP65, IP67, 240 V dc 240

Subtotal (1 unit)*

€48.31

(exc. VAT)

€59.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.31

*price indicative

RS Stock No.:
102-432
Distrelec Article No.:
304-00-410
Mfr. Part No.:
82-6655.2134
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

22 mm

Series

82

Mount Type

Panel

Contact Configuration

1 CO

Terminal Type

Wire

LED Colour

Green

IP Rating

IP65, IP67

Actuator Style

Push-in

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Length

57.6mm

Standards/Approvals

CE, EU, REACH, RoHS

Switch Contact Current

3 A

COO (Country of Origin):
CH
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links

Recently viewed