Eaton Illuminated Push Button Switch, Latching, 22.5 mm Cutout, 1 NC, Red LED, IP67, IP69K, 24 V dc 24 V ac
- RS Stock No.:
- 103-872
- Mfr. Part No.:
- 136686 C22S-DRL-R-K01-24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.80
(exc. VAT)
€56.33
(inc. VAT)
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €45.80 |
*price indicative
- RS Stock No.:
- 103-872
- Mfr. Part No.:
- 136686 C22S-DRL-R-K01-24
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Red | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Moeller C22 | |
| Panel Cutout Size | 22.5 mm | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Flat | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Latching | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | VDE 0660 CSA Class .: 110 CSA UL UL NKCR UL E9184 CSA 16568 CSAC. . 1405 and 94M91 CE IECEN 6094751 | |
| Height | 30mm | |
| Length | 55mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Red | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Moeller C22 | ||
Panel Cutout Size 22.5 mm | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 24V ac | ||
Actuator Style Flat | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Latching | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals VDE 0660 CSA Class .: 110 CSA UL UL NKCR UL E9184 CSA 16568 CSAC. . 1405 and 94M91 CE IECEN 6094751 | ||
Height 30mm | ||
Length 55mm | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24 V
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Red IP67, IP69K
- Eaton C22 24V IP69K, Dome
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton Red Push Button Actuator
- Eaton C22 120V IP69K, Dome
- Eaton C22 230V IP67, Dome
