Eaton, Panel Mount Red LED Push Button Switch, C22, 22.5 mm Cutout, 120V, IP67, IP69K, Dome
- RS Stock No.:
- 229-831
- Mfr. Part No.:
- 121703 C22S-DRL-XR-K01-120
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€55.15
(exc. VAT)
€67.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.15 |
*price indicative
- RS Stock No.:
- 229-831
- Mfr. Part No.:
- 121703 C22S-DRL-XR-K01-120
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Voltage | 120V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | C22 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Dome | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL 508 CSA 165628 IEC/EN 60947-5-1 CSA UL NKCR CE VDE 0660 UL E29184 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Voltage 120V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series C22 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Dome | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CSA-C22.2 No. 14-05 and 94-M91 CSA Class No.:321103 UL 508 CSA 165628 IEC/EN 60947-5-1 CSA UL NKCR CE VDE 0660 UL E29184 | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator is designed for reliable performance and enhanced usability in industrial environments. Featuring a sleek, flat design, it meets the demands of modern automation systems while ensuring safety and efficiency. The actuator operates on 120 V AC, accompanied by a striking red LED indicator that offers clear visibility during operation. With a robust construction and compliance with safety standards, this device is ideal for controlling machinery with precision. The actuator's maintenance feature allows for constant control in various applications, ensuring that operators maintain consistent oversight. Ideal for use in challenging conditions, it boasts a degree of protection rated to NEMA 4X and IP67/IP69K, ensuring durability even in harsh environments. Its built for longevity, with a mechanical lifespan of up to 1,000,000 operations, providing peace of mind for a reliable operation.
Screw connection type for easy installation and maintenance
Flat front element for seamless integration into panel designs
Positive opening function enhances safety by ensuring contact operation
Environmentally resistant, suitable for damp heat and climatic variations
Meets rigorous UL and CSA certification standards for safety compliance
Compact design with a minimalistic approach to functionality
Achieves a mechanical lifespan of up to 1,000,000 operations
