RS Better World

Schneider Electric Harmony XB4 Series Push Button Complete Unit, Panel Mount, 22 mm Cutout Black, 1 NO, IP66

Subtotal (1 unit)*

€115.37

(exc. VAT)

€141.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-878
Mfr. Part No.:
XB4BP21GEX
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Complete Unit

Illuminated

No

Cutout Diameter

22mm

Series

Harmony XB4

Mount Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1 NO

IP Rating

IP66

Minimum Operating Temperature

-20°C

Push Button Diameter

22.5mm

Maximum Operating Temperature

65°C

Standards/Approvals

UL 60079-1, ANSI/ISA 12.12.01, EN/IEC 60079-1:2009, CSA C22.2 No 213, UL 60079-0, IEC 60079-31:2009, IEC 60079-7:2009, IEC 60079-0:2009, UL 60079-31

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Repairable by the End User

COO (Country of Origin):
FR
The Schneider Electric Harmony XB4 push button is a complete push button designed for ATEX environments. With a durable construction and versatile applications, this push button is ideal for various industrial settings.

Chromium plated metal bezel for added durability

Spring return operator with black projecting profile and clear silicon boot

Contact composition of 1 NO for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy