Schneider Electric Harmony XB4 Series Push Button Complete Unit, Panel Mount, 30 mm Cutout Red, SPDT, IP66, IP67, IP69,
- RS Stock No.:
- 185-8965
- Mfr. Part No.:
- XB4FL4325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
- Shipping from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-8965
- Mfr. Part No.:
- XB4FL4325
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 30mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 36.5mm | |
| Push Button Material | Metal | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 30mm | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 36.5mm | ||
Push Button Material Metal | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Body Material Metal | ||
Schneider Electric XB4FL4325
Related links
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout Red IP66,
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP66
- Schneider Electric Harmony Series Push Button Complete Unit 30 mm Cutout Red IP66 IP69,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Schneider Electric Harmony XB4 Series Push Button Complete Unit 22 mm Cutout Black IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP66
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout Green IP66,
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69,
