TE Connectivity AV12 Series Illuminated Push Button Switch, Momentary, Screw, 9 mm Cutout, SPST, Red LED, IP67, 24 V dc
- RS Stock No.:
- 170-693
- Mfr. Part No.:
- AV1210E324R04
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 170-693
- Mfr. Part No.:
- AV1210E324R04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AV12 | |
| Panel Cutout Size | 9 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Threaded Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Large pushbutton | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 2P | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AV12 | ||
Panel Cutout Size 9 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Threaded Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Large pushbutton | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 2P | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Legend Power Symbol | ||
The TE Connectivity Anti Vandal Switch is designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. They are sealed to IP67.
Allows for an easy user interface with a large pushbutton
Enable flexibility with various pushbutton symbol including spot and power logo
Ease of installation with available flying lead terminations
Achieves a vandal proof solution with a jam nut accessible for rear of panel
Related links
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V 24
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V dc
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
