EAO 56 Series Illuminated Push Button Switch, Momentary, Panel, 62.5 mm Cutout, SPST, Yellow LED, IP65, IP67, 137 V dc
- RS Stock No.:
- 199-434
- Mfr. Part No.:
- 56140203002505005/561491
- Manufacturer:
- EAO
Get a bulk buy discount
Add 50 more to save €1,308.50
View bulk pricing optionsSubtotal (1 unit)*
€315.43
(exc. VAT)
€387.98
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 03 December 2026
- Plus 24 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €315.43 | - |
| 50 - 99 | €289.26 | €1,308.50 |
| 100 - 249 | €270.95 | €4,448.00 |
| 250 - 499 | €258.95 | €14,120.00 |
| 500 + | €247.92 | €33,755.00 |
*price indicative
- RS Stock No.:
- 199-434
- Mfr. Part No.:
- 56140203002505005/561491
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 62.5 mm | |
| Series | 56 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 137V dc | |
| Contact AC Voltage | 137V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Legend | Open | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 62.5 mm | ||
Series 56 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 137V dc | ||
Contact AC Voltage 137V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration Momentary | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
Legend Open | ||
- COO (Country of Origin):
- CH
Disabled Access Pushbuttons IP67
Door open – Wheelchair symbol plus "Door Open" engraved on bezel, blue raised metal palm push lens with wheelchair symbol. Illuminated with 8 green LEDs,SOS - Red raised metal lens engraved "SOS" with 8 red LEDs and yellow bezel "Emergency Aid",Open/Braille - Natural aluminium raised lens yellow LEDs with open chevrons and yellow bezel engraved "Open" with braille,Open/Braille with raised chevrons Natural aluminium raised lens yellow LEDs with black, raised, open chevrons and yellow bezel engraved "Open" with braille,Non Illuminated - Switch with blue plastic lens engraved with wheelchair symbol and plain yellow bezel
24Vdc LED halo illumination/unilluminated
Raised metal pressel for palm push operation/plastic lens
Large 34mm diameter vandal resistant actuator
IP67 sealed from front
Front mount with bezel/rear mount with studs
1 Normally open switch: Rating 137Vac/dc Max 200mA, minimum 5Vdc, 5mA
Front mounting: 3 fixing screws tamperproof with bezel
Rear mounting: use 3 studs
Related links
- EAO 56 Series Illuminated Push Button Switch Panel IP65, IP67
- EAO 56 Series Illuminated Push Button Switch Panel SPST Red LED IP67, 24 V dc
- EAO 56 Series Momentary Illuminated Emergency Stop Push Button SPST IP67
- EAO Push Button Bezel for Use with 56 Series
- EAO Push Button Lens for Use with 56 Series
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Illuminated Push Button Switch PCB Yellow LED
