Schneider Electric XB5AA Series Push Button Switch, Spring Return, 22.5 mm Cutout, 1 NO, Red LED, IP65, IP67, IP69,
- RS Stock No.:
- 207-347
- Mfr. Part No.:
- XB5AA41
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.79
(exc. VAT)
€18.19
(inc. VAT)
- 37 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 22 October 2026
Units | Per unit |
|---|---|
| 1 + | €14.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-347
- Mfr. Part No.:
- XB5AA41
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | XB5AA | |
| Panel Cutout Size | 22.5 mm | |
| Contact Configuration | 1 NO | |
| Terminal Type | Push-in | |
| LED Colour | Red | |
| IP Rating | IP65, IP67, IP69, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series XB5AA | ||
Panel Cutout Size 22.5 mm | ||
Contact Configuration 1 NO | ||
Terminal Type Push-in | ||
LED Colour Red | ||
IP Rating IP65, IP67, IP69, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Push Button Diameter, 1NO Contact Configuration - XB5AA41
Features & Benefits
• Robust IP66, IP67, IP69, and IP69K ratings ensure durability
• Spring return operation promotes safe and reliable switching
• Push-in Terminal type simplifies installation and maintenance
• Temperature resistance guarantees functionality in extreme conditions
• Compact 22mm push button diameter fits standard panels
Applications
• Suitable for mechanical and electrical equipment requiring a Durable Interface
• Ideal for harsh environments where moisture ingress is a concern
• Used in industrial settings for Rapid switching tasks
What are the installation requirements for reliable performance?
How does exposure to extreme temperatures affect functionality?
What maintenance is needed to ensure longevity?
Related links
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO/1 NC IP67
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP67 IP69K,
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69, IP69K
- Schneider Electric Harmony Series Push Button Switch Panel 1 NO IP67 600 V
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K, IP69
- Schneider Electric Harmony Series Push Button Switch Panel SPDT IP67, 600 V dc
