APEM Illuminated Push Button Switch, Maintained, 22.2mm Cutout, Green LED, IP65
- RS Stock No.:
- 224-029
- Mfr. Part No.:
- AV031L3EA240K
- Manufacturer:
- Apem
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€92.45
(exc. VAT)
€113.71
(inc. VAT)
- RS Stock No.:
- 224-029
- Mfr. Part No.:
- AV031L3EA240K
- Manufacturer:
- Apem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22.2mm | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact Current Rating | 2 A @ 48 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | AV031L3EA240K | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22.2mm | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact Current Rating 2 A @ 48 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. AV031L3EA240K | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
Illuminated anti-vandal pushbutton switches Ø 22 mm ON/OFF latching action– series AV
Dual ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Sealing for stainless steel version.
Blue, red, green or yellow illuminated dot.
Panel thickness:1 to 9 mm max.
Solder lugs.
Very robust.
Stainless steel or nickel plated brass.
Sealing for stainless steel version.
Blue, red, green or yellow illuminated dot.
Panel thickness:1 to 9 mm max.
Solder lugs.

Related links
- Apem Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Green LED, IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP65
- APEM Illuminated Push Button Switch 22.2mm Cutout 48V dc, IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout 48V dc, IP65
- APEM Illuminated Push Button Switch Panel Mount SPST 250V ac, IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT 250V ac, IP65

