APEM AV Series Illuminated Push Button Switch, Latching, 19.2 mm Cutout, Green LED, IP65, 48 V dc 250 V ac
- RS Stock No.:
- 224-619
- Mfr. Part No.:
- AV091L3EA240K
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€96.17
(exc. VAT)
€118.29
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.17 |
*price indicative
- RS Stock No.:
- 224-619
- Mfr. Part No.:
- AV091L3EA240K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- FR
Illuminated anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action– series AV
ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.
Lighted by illuminated dots.
Panel thickness 1 to 9mm.
Related links
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65
- APEM AV Series Push Button Switch 19.2 mm Cutout, IP65
- APEM AV Series Push Button Switch Panel IP65, 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch 22.2 mm Cutout IP65, 48 V dc 250 V ac
