Eaton M22 Series Illuminated Push Button Switch, 22 mm Cutout Green, IP67
- RS Stock No.:
- 232-067
- Mfr. Part No.:
- 110930 M22-DL-G-K10LED-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.49
(exc. VAT)
€63.33
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.49 |
*price indicative
- RS Stock No.:
- 232-067
- Mfr. Part No.:
- 110930 M22-DL-G-K10LED-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Green | |
| Push Button Style | Illuminated | |
| Push Button Shape | Round | |
| IP Rating | IP67 | |
| Push Button Diameter | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV, GL, LR | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Push Button Colour Green | ||
Push Button Style Illuminated | ||
Push Button Shape Round | ||
IP Rating IP67 | ||
Push Button Diameter 50mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV, GL, LR | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Opening Diameter, Green - 110930 M22-DL-G-K10LED-BVP
This push button switch is an illuminated, momentary round actuator designed for panel mounting in demanding environments. It provides a spring-return function with front-ring fitting and a titanium-coloured bezel, intended for use where a sealed, visible operator is required. The device is supplied in a blister pack for hanging and meets marine classification approvals for use in certified installations.
Features and Benefits:
• IP67 degree of protection for waterproof panel sealing
• Operates between -25°C and 70°C for wide temperature ranges
• Spring-return actuation for quick, single-press control
• Rated operational current 6A to support moderate loads
• Heat dissipation per pole 0.11W to aid thermal planning
• Operates between -25°C and 70°C for wide temperature ranges
• Spring-return actuation for quick, single-press control
• Rated operational current 6A to support moderate loads
• Heat dissipation per pole 0.11W to aid thermal planning
Applications
• Suitable for control panels on board vessels requiring certification
• Used for illuminated indication in industrial machinery control
• Ideal for wet-area panel installations needing waterproofing
• Can be used with signal lighting and status indication circuits
• Used for illuminated indication in industrial machinery control
• Ideal for wet-area panel installations needing waterproofing
• Can be used with signal lighting and status indication circuits
What mounting aperture is required for installation?
The panel cut-out required for mounting is 22mm.
How is the actuator illuminated and fitted?
The device includes a round lens with LED illumination and a front ring for fitting.
Which approvals cover use in marine or offshore projects?
It carries DNV, GL and LR classification approvals.
What materials compose the external components?
The bezel and body are plastic with a titanium-coloured front ring.
What packaging is supplied for retail or trade display?
The product is provided in a blister pack suitable for hanging.
Related links
- Eaton M22 Series Illuminated Push Button Switch IP67
- Eaton RMQ-Titan Series Illuminated Push Button Switch IP67
- Eaton RMQ Titan M22 Series Illuminated Push Button Switch 22 mm Cutout Green IP69K
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
