Eaton M22 Series Illuminated Push Button Switch, 22 mm Cutout White, IP67
- RS Stock No.:
- 229-487
- Mfr. Part No.:
- 110931 M22-DL-W-K10LED-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€51.49
(exc. VAT)
€63.33
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.49 |
*price indicative
- RS Stock No.:
- 229-487
- Mfr. Part No.:
- 110931 M22-DL-W-K10LED-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | M22 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Push Button Colour | White | |
| Push Button Style | Illuminated | |
| Push Button Shape | Round | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 50mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV, LR, GL, CE | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series M22 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Push Button Colour White | ||
Push Button Style Illuminated | ||
Push Button Shape Round | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 50mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV, LR, GL, CE | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Opening Diameter, White - 110931 M22-DL-W-K10LED-BVP
This push button switch is an illuminated, momentary actuator for panel mounting intended for control and signalling applications. It features a round lens and a plastic front bezel suited to wet or exposed environments, with a front-side ingress protection rating that permits use where dust and water ingress must be prevented. The device operates across a wide ambient temperature range and is supplied in a blister pack for hanging.
Features and Benefits:
• IP67 sealing provides protection against dust and temporary immersion
• Momentary spring-return action enables momentary control inputs
• Operates from -25°C to 70°C for broad environmental tolerance
• Titanium-coloured plastic bezel resists corrosion effects in assemblies
• Low heat dissipation specification supports Compact panel arrangements
• Momentary spring-return action enables momentary control inputs
• Operates from -25°C to 70°C for broad environmental tolerance
• Titanium-coloured plastic bezel resists corrosion effects in assemblies
• Low heat dissipation specification supports Compact panel arrangements
Applications
• Suitable for marine control stations requiring certified components
• Ideal for industrial machinery operator panels with illumination
• Used with signal circuits needing a white illuminated indicator
• Can be used in outdoor enclosures exposed to moisture
• Suitable for equipment where panel cut-outs are 22mm
• Ideal for industrial machinery operator panels with illumination
• Used with signal circuits needing a white illuminated indicator
• Can be used in outdoor enclosures exposed to moisture
• Suitable for equipment where panel cut-outs are 22mm
What approvals support use in marine environments?
The product holds DNV, LR and GL certifications applicable to marine and offshore installations.
How is the device mounted into a panel?
It requires a 22mm opening diameter and is fitted from the front with a retaining ring.
What materials are used for the user-contact parts?
The actuator and body are MADE of plastic, with a titanium-coloured plastic bezel.
How much heat does the device dissipate when idle?
Static non-current-dependent heat dissipation is specified as 0.45W.
What electrical load capability relates to specified heat dissipation?
The rated operational current associated with the stated heat dissipation is 6A.
Related links
- Eaton M22 Series Illuminated Push Button Switch IP67
- Eaton RMQ-Titan Series Illuminated Push Button Switch IP67
- Eaton M22 Series White Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Illuminated Push Button Actuator 22 mm Cutout White IP69K
