Eaton C30 Series Illuminated Illuminated Push Button, Momentary, Screw, 22.5 mm Cutout, 1 NO, White LED, IP67, IP69K, 24
- RS Stock No.:
- 239-948
- Mfr. Part No.:
- 186003 C30C-FDL-W-K10-24-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.22
(exc. VAT)
€93.75
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €76.22 |
*price indicative
- RS Stock No.:
- 239-948
- Mfr. Part No.:
- 186003 C30C-FDL-W-K10-24-P5
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | C30 | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| Terminal Type | Screw | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Width | 36mm | |
| Switch Contact Current | 4A | |
| Standards/Approvals | VDE 0660, CSA 16568, IECEN 6094751, CSAC. . 1418 and . 94.15, UL, CE, CSA Class .: 110, UL NKCR, UL E9184 | |
| Height | 46mm | |
| Length | 1.06m | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series C30 | ||
Mount Type Screw | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
Terminal Type Screw | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Width 36mm | ||
Switch Contact Current 4A | ||
Standards/Approvals VDE 0660, CSA 16568, IECEN 6094751, CSAC. . 1418 and . 94.15, UL, CE, CSA Class .: 110, UL NKCR, UL E9184 | ||
Height 46mm | ||
Length 1.06m | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Related links
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton Green Push Button Actuator
- Eaton Blue Push Button Actuator
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout White IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
