Eaton Blue Push Button Actuator
- RS Stock No.:
- 239-950
- Mfr. Part No.:
- 186006 C30C-FDL-B-K10-24-P5
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.94
(exc. VAT)
€90.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.94 |
*price indicative
- RS Stock No.:
- 239-950
- Mfr. Part No.:
- 186006 C30C-FDL-B-K10-24-P5
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Blue | |
| Standards/Approvals | CSA-C22.2 No. 14-18 and No. 94.2-15, IEC/EN 60947-5-1, CE marking, VDE 0660, UL CSA, UL File No.: E29184, CSA Class No.: 321103, CSA File No.: 165628, UL 508, UL Category Control No.: NKCR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Blue | ||
Standards/Approvals CSA-C22.2 No. 14-18 and No. 94.2-15, IEC/EN 60947-5-1, CE marking, VDE 0660, UL CSA, UL File No.: E29184, CSA Class No.: 321103, CSA File No.: 165628, UL 508, UL Category Control No.: NKCR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator seamlessly combines functionality and design, perfect for sophisticated control in various applications. Engineered for durability, it features a flat actuator design that enhances its user-friendly operation while delivering a robust performance. The actuator showcases a striking blue LED display, providing clear indication even in low-light environments. Built with a metal bezel, it exudes a premium feel while ensuring resilience against daily wear. This product is ideal for environments where reliable operation and visual feedback are paramount, ensuring that users can easily operate and monitor their systems. With features designed to meet industry standards, it is well suited for applications that demand reliability and precision.
Flat design offers an elegant, modern aesthetic
Robust blue LED indicator ensures visibility in dimly lit areas
Constructed with a metal bezel for enhanced durability
Designed for momentary operation, enhancing user control
Compatible with a variety of installations thanks to its versatile mounting position
Certified with multiple industry standards for ensured safety and performance
Mechanical lifespan supports extensive use, reducing maintenance needs
IP67/IP69K rating guarantees protection against dust and moisture ingress
Ideal for applications in demanding environments, ensuring reliability
Spring-return mechanism provides user-friendly operation
Related links
- Eaton Blue Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67 24
- Eaton Red Push Button Actuator
- Eaton C22 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67, IP69K
- Eaton C22 Series Illuminated Push Button 22mm Cutout IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout White IP67, IP69K
