Eaton C30 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, 1 NO/1 NC, IP67, IP69K 800 V ac
- RS Stock No.:
- 240-711
- Mfr. Part No.:
- 185973 C30C-FDR-X-K11-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.66
(exc. VAT)
€96.75
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €78.66 |
*price indicative
- RS Stock No.:
- 240-711
- Mfr. Part No.:
- 185973 C30C-FDR-X-K11-P65
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | C30 | |
| Mount Type | Flush Mount | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Flat | |
| Contact AC Voltage | 800V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA | |
| Height | 46mm | |
| Length | 3.56m | |
| Width | 36mm | |
| Switch Contact Current | 4A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series C30 | ||
Mount Type Flush Mount | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Flat | ||
Contact AC Voltage 800V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1 VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 UL CSA | ||
Height 46mm | ||
Length 3.56m | ||
Width 36mm | ||
Switch Contact Current 4A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton C30 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C22 Series Push Button Switch Cable 1 NO/1 NC IP69K 800 V ac
- Eaton C30C Series Push Button Switch Cable 1 NO IP67, IP69K 800 V ac
- Eaton C30 Series Illuminated Illuminated Push Button Screw 1 NO IP67
