Eaton C22 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, 1 NO/1 NC, IP67, IP69K 800 V ac
- RS Stock No.:
- 251-196
- Mfr. Part No.:
- 197577 C22S-DR-X-K11-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.77
(exc. VAT)
€78.44
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €63.77 |
*price indicative
- RS Stock No.:
- 251-196
- Mfr. Part No.:
- 197577 C22S-DR-X-K11-P62
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Illuminated | No | |
| Series | C22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Pre-Wired | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 800V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Latching | |
| Switch Contact Current | 4A | |
| Width | 30mm | |
| Standards/Approvals | CSA, IEC/EN 60947-5-1, CSA Class No.:321103, CSA-C22.2 No. 14-18 and No. 94.2-15, UL Category Control No.:NKCR, UL 508, UL, CE, CSA File No.:165628, UL File No.:E29184, VDE 0660 | |
| Height | 30mm | |
| Length | 1.06m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Illuminated No | ||
Series C22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Pre-Wired | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 800V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Latching | ||
Switch Contact Current 4A | ||
Width 30mm | ||
Standards/Approvals CSA, IEC/EN 60947-5-1, CSA Class No.:321103, CSA-C22.2 No. 14-18 and No. 94.2-15, UL Category Control No.:NKCR, UL 508, UL, CE, CSA File No.:165628, UL File No.:E29184, VDE 0660 | ||
Height 30mm | ||
Length 1.06m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, IP67, 22.5mm Panel Cut-out - 197577 C22S-DR-X-K11-P62
Features and Benefits:
• 4A rated contact supports moderate control currents
• 800V AC impulse withstand aids overvoltage resilience
• Positive-opening contacts meet safety switching needs
• Operates reliably from -30°C to 70°C ambient
Applications
• Used for machine control panels with harsh cleaning regimes
• Ideal for OEM panels requiring safety contact function
• Can be used for mobile equipment in variable climates
What contact arrangement is provided?
How is the device connected to control wiring?
What mechanical operation does the control use?
What standards and approvals apply to this device?
Related links
- Eaton C22 Series Push Button Switch Cable 1 NO/1 NC IP69K 800 V ac
- Eaton C22 Series Push Button Switch Cable 1 NO IP69K 800 V ac
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton C22 Series Push Button Switch Cable 2 NO IP69K 800 V ac
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C30 Series Push Button Switch 22.5 mm Cutout IP67, IP69K 800 V ac
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
