Eaton M30I Series Push Button Switch, Maintained, Panel, 30.5 mm Cutout, Green LED, IP66, IP67, IP69
- RS Stock No.:
- 240-858
- Mfr. Part No.:
- 188095 M30I-FDR-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €29.59 |
*price indicative
- RS Stock No.:
- 240-858
- Mfr. Part No.:
- 188095 M30I-FDR-G
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | M30I | |
| Mount Type | Panel | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Switch Configuration | Latching | |
| Maximum Operating Temperature | 70°C | |
| Height | 30mm | |
| Width | 46mm | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | |
| Length | 36mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series M30I | ||
Mount Type Panel | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Switch Configuration Latching | ||
Maximum Operating Temperature 70°C | ||
Height 30mm | ||
Width 46mm | ||
Standards/Approvals IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA | ||
Length 36mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Related links
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69
- Eaton M30 Series Push Button Switch 22.5 mm Cutout IP66 IP69
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP67, IP69
