Eaton M30I Series Push Button Switch, Momentary, Spring Return, Panel, 30.5 mm Cutout, White LED, IP66, IP67, IP69
- RS Stock No.:
- 244-614
- Mfr. Part No.:
- 188056 M30I-FD-W-X11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 244-614
- Mfr. Part No.:
- 188056 M30I-FD-W-X11
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | M30I | |
| Panel Cutout Size | 30.5 mm | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | UL File No.: E29184, UL, CSA, CSA-C22.2 No. 14-05 and 94-M91, GL, IEC/EN 60947, CSA Class No.: 3211-03, UL 508, UL Category Control No.: NKCR, DNV, CE marking, IEC/EN 60947-5, VDE 0660, CSA File No.: 012528 | |
| Length | 36mm | |
| Height | 30mm | |
| Width | 46mm | |
| Legend | On-Off | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series M30I | ||
Panel Cutout Size 30.5 mm | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Standards/Approvals UL File No.: E29184, UL, CSA, CSA-C22.2 No. 14-05 and 94-M91, GL, IEC/EN 60947, CSA Class No.: 3211-03, UL 508, UL Category Control No.: NKCR, DNV, CE marking, IEC/EN 60947-5, VDE 0660, CSA File No.: 012528 | ||
Length 36mm | ||
Height 30mm | ||
Width 46mm | ||
Legend On-Off | ||
- COO (Country of Origin):
- DE
Related links
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
- Eaton
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton M22S Series Push Button Switch Spring Return 22 mm Cutout, IP67
