Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, SPST, Red LED,
- RS Stock No.:
- 340-735
- Mfr. Part No.:
- XB4BP482GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€135.97
(exc. VAT)
€167.24
(inc. VAT)
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €135.97 |
*price indicative
- RS Stock No.:
- 340-735
- Mfr. Part No.:
- XB4BP482GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 415V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 72mm | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Standards/Approvals | UL 60079-1, UL 60079-31, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0 | |
| Height | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 415V dc | ||
Maximum Operating Temperature 75°C | ||
Length 72mm | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Standards/Approvals UL 60079-1, UL 60079-31, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0 | ||
Height 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BP482GEX
Features & Benefits
• 22mm push button size is standard for easy installation
• Red push button enables high visibility in various settings
• Designed for efficient performance with a contact current rating of 10A
• Utilises Durable silver alloy contact material for enhanced longevity
Applications
• Suitable for automation equipment where reliable switching is required
• Utilised in machinery needing a robust and weatherproof control mechanism
• Appropriate for commercial electrical installations that require safety compliance
What is the suitable temperature range for reliable operation?
What type of Terminal connection does this product use?
How does the device ensure durability in harsh conditions?
What is the significance of having a 1NC contact configuration?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V dc
