Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, SPST, Red LED,
- RS Stock No.:
- 340-739
- Mfr. Part No.:
- XB4BPS42GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€124.14
(exc. VAT)
€152.69
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €124.14 |
*price indicative
- RS Stock No.:
- 340-739
- Mfr. Part No.:
- XB4BPS42GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact DC Voltage | 415V dc | |
| Contact AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 72mm | |
| Switch Contact Current | 6A | |
| Width | 46.2mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact DC Voltage 415V dc | ||
Contact AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 72mm | ||
Switch Contact Current 6A | ||
Width 46.2mm | ||
Standards/Approvals ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Height 30mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BPS42GEX
Features & Benefits
• Spring return operation enhances safety by ensuring the switch resets automatically
• Constructed with a silver alloy contact material for reliable performance
• 22mm diameter makes it suitable for standard panel cut-out sizes
• Screw clamp Terminal type facilitates easy and secure installation
Applications
• Suitable for automation systems requiring sturdy actuation
• Ideal for needing a reliable NC contact switch
• Effective in environments that demand high ingress protection
• Utilised in electrical circuits where precise control operations are necessary
What is the significance of the IP66 rating for this switch?
Can this switch be used in outdoor applications?
What temperature range can this switch operate in?
How does the spring return mechanism enhance safety during operation?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V dc
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST 600 V 600 V
- Schneider Electric Harmony Series Push Button Switch Panel SPST IP69, 600 V dc
