Schneider Electric Odace 2011 Series Push Button Switch, Light Control, Flush, IP21D 250 V ac
- RS Stock No.:
- 345-099
- Mfr. Part No.:
- S500214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.34
(exc. VAT)
€41.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.34 |
*price indicative
- RS Stock No.:
- 345-099
- Mfr. Part No.:
- S500214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Switch Operation | Light Control | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Mount Type | Flush | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way, 1P | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 10A | |
| Height | 71mm | |
| Length | 33.6mm | |
| Width | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Switch Operation Light Control | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Odace 2011 | ||
Mount Type Flush | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way, 1P | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 10A | ||
Height 71mm | ||
Length 33.6mm | ||
Width 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
- COO (Country of Origin):
- ES
Schneider Electric Odace Series Push Button Switch, 250V Voltage Rating, 10A Contact Current Rating - S500214
This push button switch is a professional-grade component designed for a variety of indoor applications. This device operates at a voltage rating of 250V and features a flush mount design for seamless integration into your existing systems. With an IP rating of IP21D, it offers adequate protection against limited dust ingress and dripping water, making it suitable for various indoor environments. The body is constructed from thermoplastic, ensuring durability and resilience during operation.
Features & Benefits
• Screwless Terminal design facilitates easier and quicker installations
• Wide operating temperature range ensures reliability in diverse conditions
• IP21D rating provides Basic protection against moisture and dust
• Thermoplastic material offers enhanced durability for long-term use
• Flush mount design seamlessly integrates into standard wall fixtures
• Wide operating temperature range ensures reliability in diverse conditions
• IP21D rating provides Basic protection against moisture and dust
• Thermoplastic material offers enhanced durability for long-term use
• Flush mount design seamlessly integrates into standard wall fixtures
Applications
• Ideal for use in residential lighting circuits
• Suitable for control panels in industrial settings
• Used with automated systems in commercial buildings
• Can be used in electrical installations where space is limited
• Effective for controlling indoor lighting in various workplaces
• Suitable for control panels in industrial settings
• Used with automated systems in commercial buildings
• Can be used in electrical installations where space is limited
• Effective for controlling indoor lighting in various workplaces
What current rating does this device support for reliable performance?
It supports a contact current rating of 10A, making it versatile for various applications.
What environmental conditions can it effectively operate within?
It operates efficiently within a temperature range of +5 to +35°C, allowing it to function adequately in typical indoor settings.
How does the screwless Terminal feature benefit installation?
This feature simplifies the wiring process, reducing installation time and the risk of loose connections.
What protection level does it offer against outdoor exposure?
The IP21D rating protects against dripping water and limited dust ingress, ensuring reliable performance in specific indoor settings.
Related links
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G Fiber IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
