Schneider Electric Odace 2011 Series Push Button Switch, 2G, 3G, 4G, IP21D 250 V ac
- RS Stock No.:
- 358-036
- Mfr. Part No.:
- S520227
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.62
(exc. VAT)
€38.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.62 |
*price indicative
- RS Stock No.:
- 358-036
- Mfr. Part No.:
- S520227
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | 2G, 3G, 4G | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 5°C | |
| Switch Configuration | 2 Way | |
| Maximum Operating Temperature | 35°C | |
| Width | 71mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | 2006/95/EEC, EN 60669-1 | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation 2G, 3G, 4G | ||
Illuminated No | ||
Series Odace 2011 | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 5°C | ||
Switch Configuration 2 Way | ||
Maximum Operating Temperature 35°C | ||
Width 71mm | ||
Switch Contact Current 10A | ||
Standards/Approvals 2006/95/EEC, EN 60669-1 | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric shutter control is a mechanism with a fixing frame, designed for roller blind automation. It is normally open and comes packaged with a paint cover. The device features flush mounting and uses electronic technology. The control has two rockers and operates with a push-button actuator.
Fixing mode by screws
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G Fiber IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Flush, IP21D 250 V ac
