Schneider Electric Odace 2011 Series Push Button Switch, Flush Mount, IP21D 250 V ac
- RS Stock No.:
- 357-363
- Mfr. Part No.:
- S540580
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€137.22
(exc. VAT)
€168.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.22 |
*price indicative
- RS Stock No.:
- 357-363
- Mfr. Part No.:
- S540580
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Mount Type | Flush Mount | |
| Terminal Type | Screw | |
| IP Rating | IP21D | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Width | 71mm | |
| Standards/Approvals | 2006/95/EEC, EN 60669-1 | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Odace 2011 | ||
Mount Type Flush Mount | ||
Terminal Type Screw | ||
IP Rating IP21D | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Width 71mm | ||
Standards/Approvals 2006/95/EEC, EN 60669-1 | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric electronic bell is a mechanism with a fixing frame, packaged with a paint cover. It is designed for flush mounting and is supplied with claws for installation. The device can be fixed by either claws or screws. Using electronic technology, it features an anthracite colour tint.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
