Schneider Electric Harmony Series Push Button Switch, Slow Break
- RS Stock No.:
- 357-641
- Mfr. Part No.:
- XALFKA2535
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€64.14
(exc. VAT)
€78.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.14 |
*price indicative
- RS Stock No.:
- 357-641
- Mfr. Part No.:
- XALFKA2535
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Yellow | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Minimum Operating Temperature | 0°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | IEC 60947-5-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, EN 81-20 | |
| Legend | Light Symbol | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Yellow | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Minimum Operating Temperature 0°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals IEC 60947-5-1, IEC 60947-5-5, IEC 60947-5-4, IEC 60947-1, EN 81-20 | ||
Legend Light Symbol | ||
- COO (Country of Origin):
- FR
The Schneider Electric Hoistway Box, with the device short name XALF, is specifically designed for lift inspection applications. It features an operator profile with one flush push-button, and the operator is described by a black light symbol. The contact configuration includes 1 NO (Normally Open) and 1 NC (Normally Closed) contact, with slow-break contact operation. This ensures reliable control and safety features for lift inspection, allowing smooth and secure operation of the hoistway system.
Made of polycarbonate
Silver alloy contacts
IEC 60947 1 and IEC 60947 5 1 certified
Related links
- Schneider Electric Harmony Series Push Button Switch Front, 22 mm Cutout 690 V ac
- Schneider Electric Harmony Series Push Button Switch 10 mm Cutout 690 V ac
- Schneider Electric Harmony Series Push Button Switch Screw SPST IP67 IP69K 600
- Schneider Electric Harmony Series Push Button Switch Screw 1 NC IP66 IP69K,
- Schneider Electric Harmony Series Push Button Switch Front IP20, 250 V dc 240 V ac
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony Series Illuminated Push Button Switch 16 mm Cutout Red LED 30
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
