Schneider Electric Harmony XB5 Series Push Button Switch, Slow Break, Panel Mount, 22 mm Cutout, SPST, Green LED, IP66,
- RS Stock No.:
- 180-519
- Mfr. Part No.:
- XB5AA3311
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.09
(exc. VAT)
€23.48
(inc. VAT)
- 26 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €19.09 |
| 5 - 9 | €18.57 |
| 10 + | €18.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 180-519
- Mfr. Part No.:
- XB5AA3311
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Break | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Contact AC Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 3A | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-1CSA C22.2 No 14UL 508EN/IEC 60947-1JIS C8201-5-1EN/IEC 60947-5-4JIS C8201-1 | |
| Height | 42mm | |
| Length | 52mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Symbol | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Break | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Contact AC Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 3A | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947-5-1CSA C22.2 No 14UL 508EN/IEC 60947-1JIS C8201-5-1EN/IEC 60947-5-4JIS C8201-1 | ||
Height 42mm | ||
Length 52mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Symbol | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Push Button, 22mm Panel Cut Out Diameter, SPST Contact Configuration - XB5AA3311
Features & Benefits
Applications
What are the installation requirements for this product?
Can it be used in outdoor settings?
Is this product compatible with different electrical systems?
How does the product handle extreme temperatures?
What type of maintenance is necessary for its longevity?
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65,
