Schneider Electric Odace 2011 Series Illuminated Push Button Switch, Flush Mount, IP21D 250 V ac
- RS Stock No.:
- 358-244
- Mfr. Part No.:
- S530276
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€43.54
(exc. VAT)
€53.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.54 |
*price indicative
- RS Stock No.:
- 358-244
- Mfr. Part No.:
- S530276
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Illuminated | Yes | |
| Series | Odace 2011 | |
| Mount Type | Flush Mount | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Width | 71mm | |
| Standards/Approvals | AENOR, EN 60669-1, 2006/95/EEC, LCIE | |
| Height | 71mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Illuminated Yes | ||
Series Odace 2011 | ||
Mount Type Flush Mount | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Width 71mm | ||
Standards/Approvals AENOR, EN 60669-1, 2006/95/EEC, LCIE | ||
Height 71mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is a mechanism with a fixing frame, designed for light control. It features flush mounting and utilizes electromechanical technology. The device has a single rocker and a push-button actuator. It is equipped with an impulse relay for effective operation.
Fixing mode by screws
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
