Schneider Electric Ovalis Series Push Button Switch, NO, IP21D 250 V ac
- RS Stock No.:
- 358-401
- Mfr. Part No.:
- S321206
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€73.29
(exc. VAT)
€90.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €73.29 | €7.329 |
*price indicative
- RS Stock No.:
- 358-401
- Mfr. Part No.:
- S321206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | NO | |
| Illuminated | No | |
| Series | Ovalis | |
| Terminal Type | Clamp | |
| IP Rating | IP21D | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | NO | |
| Height | 87mm | |
| Switch Contact Current | 10A | |
| Width | 87mm | |
| Standards/Approvals | NF, LCIE, EN 60669-1, 2006/95/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation NO | ||
Illuminated No | ||
Series Ovalis | ||
Terminal Type Clamp | ||
IP Rating IP21D | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration NO | ||
Height 87mm | ||
Switch Contact Current 10A | ||
Width 87mm | ||
Standards/Approvals NF, LCIE, EN 60669-1, 2006/95/EEC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis pushbutton is rated 10A and comes with claws for secure installation. It is white in color and designed for use in environments with an ambient temperature range for storage of -5 to 50°C and an operational range of 5 to 35°C. With a dielectric strength of 2000 V, it complies with the standards EN 60669-1 and 2006/95/EEC, ensuring safety and reliable performance in electrical installations.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
