Schneider Electric Ovalis Series Push Button Switch, NO, IP21D 250 V ac
- RS Stock No.:
- 358-402
- Mfr. Part No.:
- S321276
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€156.14
(exc. VAT)
€192.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.14 | €15.614 |
*price indicative
- RS Stock No.:
- 358-402
- Mfr. Part No.:
- S321276
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | NO | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | Ovalis | |
| Terminal Type | Clamp | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Width | 87mm | |
| Height | 87mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation NO | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series Ovalis | ||
Terminal Type Clamp | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Width 87mm | ||
Height 87mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis 10A pushbutton is designed for reliable performance, featuring claws for secure installation. It operates efficiently in ambient air temperatures ranging from 5°C to 35°C and can be safely stored in temperatures between -5°C and 50°C. With a dielectric strength of 2000V, it ensures durability and safety in various applications.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
