EAO 82 Series Push Button Switch, Momentary, 16 mm Cutout, SPST, Green LED, IP65, IP67
- RS Stock No.:
- 427-609
- Mfr. Part No.:
- 82-4851.1000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.94 |
*price indicative
- RS Stock No.:
- 427-609
- Mfr. Part No.:
- 82-4851.1000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | 82 | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Height | 18mm | |
| Width | 18mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Length | 35.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series 82 | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Height 18mm | ||
Width 18mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Length 35.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with momentary action and vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 16m
Related links
- EAO Series 82 Series Push Button Switch 19 mm Cutout Green LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 19 mm Cutout Green LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Green LED IP67
- EAO 82 Series Push Button Switch 16 mm Cutout Red LED IP67
- EAO 82 Series Push Button Switch 16 mm Cutout Black LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Red IP65, IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Green LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Green LED IP67
