EAO 82 Series Push Button Switch, Momentary, Flush Mount, 16 mm Cutout, SPST, Black LED, IP65, IP67
- RS Stock No.:
- 427-611
- Mfr. Part No.:
- 82-4951.1000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€41.02
(exc. VAT)
€50.45
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.02 |
*price indicative
- RS Stock No.:
- 427-611
- Mfr. Part No.:
- 82-4951.1000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 82 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Length | 35.5mm | |
| Height | 18mm | |
| Width | 18mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 82 | ||
Panel Cutout Size 16 mm | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Length 35.5mm | ||
Height 18mm | ||
Width 18mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with momentary action and vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 16m
Related links
- EAO 82 Series Push Button Switch 16 mm Cutout Red LED IP67
- EAO 82 Series Push Button Switch 16 mm Cutout Green LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Black LED IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Black LED IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Blue LED IP67
- EAO 82 Series Push Button Switch 19 mm Cutout Red LED IP67
