EAO Series 82 Series Push Button Switch, Maintained, Flush Mount, 19 mm Cutout, SPST, Green LED, IP65, IP67
- RS Stock No.:
- 427-614
- Mfr. Part No.:
- 82-5851.2000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.99 |
*price indicative
- RS Stock No.:
- 427-614
- Mfr. Part No.:
- 82-5851.2000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Green | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | Series 82 | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 22mm | |
| Length | 35.5mm | |
| Width | 22mm | |
| Standards/Approvals | CB, CCC, UL, cUL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Green | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series Series 82 | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Height 22mm | ||
Length 35.5mm | ||
Width 22mm | ||
Standards/Approvals CB, CCC, UL, cUL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with maintained action vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 19mm
Related links
- EAO Series 82 Series Push Button Switch 19 mm Cutout Red LED IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 19 mm Cutout Blue LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Green LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Red IP65, IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Green LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 19 mm Cutout Green LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Black LED IP67
