EAO Series 82 Series Push Button Switch, Maintained, Flush Mount, 22 mm Cutout, SPST, Green LED, IP65, IP67
- RS Stock No.:
- 427-618
- Mfr. Part No.:
- 82-6851.2000
- Manufacturer:
- EAO
Subtotal (1 unit)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.62 |
*price indicative
- RS Stock No.:
- 427-618
- Mfr. Part No.:
- 82-6851.2000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | Series 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Flush Mount | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 25mm | |
| Height | 25mm | |
| Length | 35.5mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Flush Mount | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 25mm | ||
Height 25mm | ||
Length 35.5mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The EAO push button with maintained action vandal-resistant is impact-resistant to IK10 and offers front protection up to IP67. Gold contacts are available for low voltages and currents, with optional illumination and laser markings. It provides excellent tactile feedback and boasts a long service life of over 1 million cycles of operation.
Stainless steel, anodized aluminum, or brass colored switches
Mounting 19mm
Related links
- EAO Series 82 Series Push Button Switch 19 mm Cutout Green LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Black LED IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout Red LED IP67
- EAO Series 82 Series Illuminated Push Button Switch 22 mm Cutout Red IP65, IP67
- EAO Series 82 Series Push Button Switch 22 mm Cutout IP65, IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Red LED IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO Series 82 Series Push Button Switch 19 mm Cutout Green LED IP67
