Schneider Electric S510 Series Push Button Switch, IP21D 250 V ac
- RS Stock No.:
- 432-812
- Mfr. Part No.:
- S510208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.84
(exc. VAT)
€45.31
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.84 |
*price indicative
- RS Stock No.:
- 432-812
- Mfr. Part No.:
- S510208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | S510 | |
| Mount Type | Flush | |
| Terminal Type | Screwless | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 6 A | |
| Height | 71mm | |
| Width | 71 mm | |
| Length | 43mm | |
| Standards/Approvals | 2006/95/EWG EN 60669-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series S510 | ||
Mount Type Flush | ||
Terminal Type Screwless | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 6 A | ||
Height 71mm | ||
Width 71 mm | ||
Length 43mm | ||
Standards/Approvals 2006/95/EWG EN 60669-1, RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace shutter control is rated for 6AX and offers IP21D protection, making it suitable for use in environments with limited exposure to dust and water. It comes in a sustainable white design, combining functionality and eco-friendliness.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric S510 Series Push Button Switch IP21D 250 V ac
- Schneider Electric S510 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric S54 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S32 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S53 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S52 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric S500 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric S54 Series Illuminated Push Button Switch, IP21D 250 V ac
